TDK 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
903-8760
Mfr. Part No.:
CGA5F4C0G2J471J085AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

CGA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Suppression Class

Class I

COO (Country of Origin):
JP

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure
Low ESL
Low self-heating and high ripple resistance

AEC-Q200 compliant


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links