- RS Stock No.:
- 915-5449
- Mfr. Part No.:
- CGA6P3X7S1H106M250AE
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 915-5449
- Mfr. Part No.:
- CGA6P3X7S1H106M250AE
- Brand:
- TDK
Legislation and Compliance
Product Details
TDK CGA Automotive 1210 series, X6S, X7S and X7T
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7S |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |