TDK 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 917-1378
- Mfr. Part No.:
- CGA3E2C0G1H220J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
$172.00
(exc. GST)
$196.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.043 | $172.00 |
| 20000 + | $0.039 | $156.00 |
*price indicative
- RS Stock No.:
- 917-1378
- Mfr. Part No.:
- CGA3E2C0G1H220J080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 22pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Yageo 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
