- RS Stock No.:
- 161-5406
- Mfr. Part No.:
- J01340A0121
- Brand:
- Telegartner
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$12.988
(exc. GST)
$14.936
(inc. GST)
Units | Per unit | Per Bag* |
5 - 5 | $12.988 | $64.94 |
10 - 15 | $12.664 | $63.32 |
20 + | $12.468 | $62.34 |
*price indicative |
- RS Stock No.:
- 161-5406
- Mfr. Part No.:
- J01340A0121
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MMCX PCB Plugs and Angle Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MMCX RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG178 B/U, RG196 A/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel over Gold |
Contact Material | Beryllium Copper |
Contact Plating | Nickel Gold Alloy |