- RS Stock No.:
- 612-7476
- Mfr. Part No.:
- 82_MMCX-S50-0-2/111_KE
- Brand:
- Huber+Suhner
91 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$17.39
(exc. GST)
$20.00
(inc. GST)
Units | Per unit |
1 - 14 | $17.39 |
15 - 49 | $16.89 |
50 - 99 | $16.38 |
100 - 249 | $16.02 |
250 + | $15.70 |
- RS Stock No.:
- 612-7476
- Mfr. Part No.:
- 82_MMCX-S50-0-2/111_KE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Edge Mount SMT PCB Jack
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |