- RS Stock No.:
- 708-9362
- Mfr. Part No.:
- AD8333ACPZ-WP
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9362
- Mfr. Part No.:
- AD8333ACPZ-WP
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
I/Q Modulators & Demodulators, Analog Devices
I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Device Type | Demodulator |
Modulation Type | Quadrature |
Maximum Conversion Gain | 4.7dB |
Typical Noise Figure | 11dB |
Programmable | Yes |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Maximum Supply Current | 44 mA |
Dimensions | 5 x 5 x 0.83mm |
Height | 0.83mm |
Length | 5mm |
Width | 5mm |
Maximum Operating Supply Voltage | ±6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | ±4.5 V |
Minimum Operating Temperature | -40 °C |