- RS Stock No.:
- 740-5310
- Mfr. Part No.:
- NJM2550V-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5310
- Mfr. Part No.:
- NJM2550V-TE1
- Brand:
- New Japan Radio
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radio Frequency (RF), New Japan Radio
Specifications
Attribute | Value |
---|---|
Device Type | Demodulator |
Modulation Type | Quadrature |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Maximum Operating Supply Voltage | 9 V |