Omron Monitoring Relay

Subtotal (1 unit)*

$2,303.58

(exc. GST)

$2,649.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,303.58

*price indicative

RS Stock No.:
239-8224
Mfr. Part No.:
K7GE-MGMD
Brand:
Omron
COO (Country of Origin):
JP
The Omron insulation resistance monitoring device is used for 3-phase & servo motors, pumps and heaters. It has power supply voltage from 24 VAC/VDC and transistor control output. This device automatically measures the insulation resistance of a load and supports trend monitoring. Periodic inspections by manpower may cause a unexpected machine stoppage due to a decrease in insulation resistance of equipment before the next inspection. It provides automatic monitoring of the insulation resistance of each load and allows planned maintenance. This device measures the insulation resistance by the same detection principle (megger method) as a megohmmeter. To measure the insulation resistance it is necessary to combine one main unit with at least one probe unit. It constantly monitors the voltage applied to the device targeted for measurement, and automatically stops measurement if the target device power is turned ON after measurement has started. It belongs to RS-485/Modbus/RTU protocols.

Measures insulation resistance automatically when a trigger signal is input
Highly reproducible measurement with experienced maintenance know-how incorporated
Reduced risk of equipment failure due to measurement with fixed DC 50 V
Able to measure up to eight points simultaneously
High frequency of measurements to accurately identify equipment abnormalities
Reduced equipment failure risk
Remote data assessment via network connection
Easy measurement data collection and trend monitoring by using a dedicated tool
Push-in Plus terminal block type

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links