Wide ambient Temperature monitoring & controlling range with inbuilt temperature sensor. Protection Relay against variations of the ambient temperature set point (StH & StL).
3 digit LCD display for real time temperature indication User adjustable offset (-10゚C to +10゚C) LED indication for relay trip
GIC Supply Monitor Relays
Attribute
Value
Monitoring Application
Temperature
Contact Configuration
SPDT
Mounting Type
DIN Rail
Frequency Sensing Range
47 → 63Hz
Temperature Sensitivity
Wide Ambient Temperature Monitoring
Temperature Sensing Range
-5 → +55°C
Series
TCR
Dimensions
82 x 18 x 85mm
Maximum Temperature Sensed
+55°C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Width
18mm
Minimum Temperature Sensed
-5°C
Operating Temperature Range
+55°C
Length
82mm
Height
85mm
Terminal Type
Screw
Number of Poles
1
Special Features
3 Digit LCD Display For Real Time Temperature Indication, LED Indication For Relay Trip