- RS Stock No.:
- 917-4850
- Mfr. Part No.:
- ECOM0010
- Brand:
- Celduc
On back order for despatch 06/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$389.38
(exc. GST)
$447.79
(inc. GST)
Units | Per unit |
1 + | $389.38 |
- RS Stock No.:
- 917-4850
- Mfr. Part No.:
- ECOM0010
- Brand:
- Celduc
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ECOM Series Temperature Controller
Celduc ECOM series temperature controller is a compact solution that incorporates the latest measuring and control technology. Pluggable onto a Celduc Relais SU series SSR. The ECOM series features thermocouple input, loop and heater break alarms, heating and cooling PID auto tuning.
Current monitoring and alarms up to 50A with current transformer (CT)
RS485 communication with MODBUS RTU
Pluggable module on a 22.5 mm pitch SSR
J, K, T, E thermocouples
Auxiliary output for cooling, alarm or 3 phase application control
RS485 communication with MODBUS RTU
Pluggable module on a 22.5 mm pitch SSR
J, K, T, E thermocouples
Auxiliary output for cooling, alarm or 3 phase application control
Celduc Range
Specifications
Attribute | Value |
---|---|
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |
Series | ECOM |
Mounting Type | DIN Rail |