- RS Stock No.:
- 170-8064
- Mfr. Part No.:
- 74HCT123D,652
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-8064
- Mfr. Part No.:
- 74HCT123D,652
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Minimum Pulse Width | 30 ns |
Maximum Propagation Delay Time @ Maximum CL | 77 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Length | 10mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |