- RS Stock No.:
- 483-6588
- Mfr. Part No.:
- 74HC423D,652
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 483-6588
- Mfr. Part No.:
- 74HC423D,652
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Minimum Pulse Width | 17 ns |
Maximum Propagation Delay Time @ Maximum CL | 255 ns@ 2 V |
Maximum Quiescent Current | 0.008mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Length | 10mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 6 V |