- RS Stock No.:
- 704-6703
- Mfr. Part No.:
- HIP2101IBZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-6703
- Mfr. Part No.:
- HIP2101IBZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Intersil
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 2 A |
Supply Voltage | 14V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Half Bridge |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |