- RS Stock No.:
- 761-6823
- Mfr. Part No.:
- R2J20658NP#G0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6823
- Mfr. Part No.:
- R2J20658NP#G0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFET & IGBT Drivers, Renesas Electronics
MOSFET & IGBT Drivers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Output Current | 40 A |
Supply Voltage | 5.5 V, 22V |
Pin Count | 40 |
Package Type | QFN |
Number of Outputs | 1 |
Number of Drivers | 1 |
Mounting Type | Surface Mount |