- RS Stock No.:
- 168-7549
- Mfr. Part No.:
- STQ3N45K3-AP
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7549
- Mfr. Part No.:
- STQ3N45K3-AP
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
N-channel MDmesh™ K3 series, SuperMESH3™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 600 mA |
Maximum Drain Source Voltage | 450 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 3.8 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 2.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 3.94mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 6 nC @ 10 V |
Length | 4.95mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Series | MDmesh K3, SuperMESH3 |
Height | 4.95mm |