ROHM N-Channel MOSFET, 30 A, 600 V, 3-Pin TO-247G R6030JNZ4C13
- RS Stock No.:
- 185-1315
- Mfr. Part No.:
- R6030JNZ4C13
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-1315
- Mfr. Part No.:
- R6030JNZ4C13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247G | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 140 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 7V | |
| Minimum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 370 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Number of Elements per Chip | 1 | |
| Length | 16.24mm | |
| Width | 5.22mm | |
| Typical Gate Charge @ Vgs | 74 nC @ 15 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 21.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247G | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 140 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 7V | ||
Minimum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 370 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Number of Elements per Chip 1 | ||
Length 16.24mm | ||
Width 5.22mm | ||
Typical Gate Charge @ Vgs 74 nC @ 15 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 21.25mm | ||
- COO (Country of Origin):
- TH
R6030JNZ4 is a power MOSFET with fast reverse recovery time (trr), suitable for the switching applications.
Fast reverse recovery time (trr)
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating
Related links
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-247G R6042JNZ4C13
- ROHM R6030KNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF R6030KNZC17
- ROHM R6030KNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6009JNXC7G
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6004ENX
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6018JNXC7G
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6006JNXC7G
- Infineon IPW Type N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R125P6XKSA1
