- RS Stock No.:
- 248-5828
- Mfr. Part No.:
- NXH020P120MNF1PTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 248-5828
- Mfr. Part No.:
- NXH020P120MNF1PTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor is a power module containing an 20 mohm/1200 V SiC MOSFET half bridge and a thermistor in an F1 package.
20 mohm/1200 V SiC MOSFET half bridge
Options with pre−applied thermal interface material and without pre−applied TIM
Press−fit pins
Options with pre−applied thermal interface material and without pre−applied TIM
Press−fit pins
Specifications
Attribute | Value |
---|---|
Maximum Continuous Drain Current | 51 A |
Maximum Drain Source Voltage | 1200 V |
Package Type | F1-2PACK |
Mounting Type | Through Hole |