Toshiba 2SK N-Channel Field Effect Transistor, 10 A, 100 V Enhancement, 3-Pin PW Mold 2SK3669(Q)

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
601-2116
Mfr. Part No.:
2SK3669(Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

Field Effect Transistor

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

100V

Series

2SK

Package Type

PW Mold

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.7V

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

2.3mm

Width

5.5mm

Length

6.5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, 2SK Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy