N-Channel MOSFET, 75 A, 55 V, 3-Pin D2PAK Nexperia BUK9608-55A,118

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
653-1746
Mfr. Part No.:
BUK9608-55A,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

18.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Width

9.4mm

Length

10.3mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.5mm

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 55V



MOSFET Transistors, NXP Semiconductors