- RS Stock No.:
- 687-5308
- Mfr. Part No.:
- STP15NK50ZFP
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 687-5308
- Mfr. Part No.:
- STP15NK50ZFP
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 14 A |
Maximum Drain Source Voltage | 500 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 340 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 4.6mm |
Length | 10.4mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 76 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Height | 9.3mm |
Minimum Operating Temperature | -50 °C |
Series | MDmesh, SuperMESH |