- RS Stock No.:
- 738-7672P
- Mfr. Part No.:
- D1013UK
- Brand:
- Semelab
Discontinued product
- RS Stock No.:
- 738-7672P
- Mfr. Part No.:
- D1013UK
- Brand:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RF MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5 A |
Maximum Drain Source Voltage | 70 V |
Series | TetraFET |
Package Type | DP |
Mounting Type | Panel Mount |
Pin Count | 3 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 7V |
Maximum Power Dissipation | 50 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 18.92mm |
Maximum Operating Temperature | +200 °C |
Width | 6.35mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Height | 5.08mm |