N-Channel MOSFET, 53 A, 650 V, 3-Pin TO-247 Infineon IPW60R070C6FKSA1
- RS Stock No.:
- 753-3068
- Mfr. Part No.:
- IPW60R070C6FKSA1
- Manufacturer:
- Infineon
This image is representative of the product range
View all MOSFETs
On back order for despatch 21/12/2022, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$23.73
(exc. GST)
$27.29
(inc. GST)
units | Per unit |
1 - 7 | $23.73 |
8 - 14 | $23.14 |
15 + | $22.80 |
Packaging Options:
- RS Stock No.:
- 753-3068
- Mfr. Part No.:
- IPW60R070C6FKSA1
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
Infineon CoolMOS™C6/C7 Power MOSFET
Specifications
Attribute | Value |
Channel Type | N |
Maximum Continuous Drain Current | 53 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 70 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 391 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 170 nC @ 10 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 16.13mm |
Width | 5.21mm |
Transistor Material | Si |
Series | CoolMOS C6 |
Minimum Operating Temperature | -55 °C |
Height | 21.1mm |