Toshiba N-Channel MOSFET Transistor & Diode, 1.4 A, 30 V, 5-Pin UFV SSM5H01TU(TE85L,F)
- RS Stock No.:
- 756-2754
- Mfr. Part No.:
- SSM5H01TU(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-2754
- Mfr. Part No.:
- SSM5H01TU(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | UFV | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 450 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.4V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Length | 1.7mm | |
| Number of Elements per Chip | 1 | |
| Width | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.4 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type UFV | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 450 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Length 1.7mm | ||
Number of Elements per Chip 1 | ||
Width 2mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.7mm | ||
Composite N-Channel MOSFET and Schottky Barrier Diode, Toshiba
MOSFET Transistors, Toshiba
