- RS Stock No.:
- 761-6930
- Mfr. Part No.:
- RJK0215DPA-00#J53
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6930
- Mfr. Part No.:
- RJK0215DPA-00#J53
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N-Channel Dual MOSFET, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 15 A, 40 A |
Maximum Drain Source Voltage | 25 V |
Package Type | WPAK-D2 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 13.7 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 10 W, 25 W |
Transistor Configuration | Series |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 6.2 nC @ 4.5 V |
Length | 6.1mm |
Number of Elements per Chip | 2 |
Transistor Material | Si |
Width | 5.1mm |
Height | 0.8mm |