- RS Stock No.:
- 761-6942
- Mfr. Part No.:
- RJK0395DPA-00#J53
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6942
- Mfr. Part No.:
- RJK0395DPA-00#J53
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 30 A |
Maximum Drain Source Voltage | 30 V |
Package Type | WPAK2 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 10.6 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 30 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 5.1mm |
Typical Gate Charge @ Vgs | 11 nC @ 4.5 V |
Length | 6.1mm |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Height | 0.8mm |