- RS Stock No.:
- 772-5179
- Mfr. Part No.:
- 2SJ248-E
- Brand:
- Renesas Electronics
Available for back order.
Price (ex. GST) Each (In a Pack of 4)
$2.745
(exc. GST)
$3.157
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $2.745 | $10.98 |
20 - 76 | $2.69 | $10.76 |
80 - 196 | $2.633 | $10.532 |
200 - 396 | $2.578 | $10.312 |
400 + | $2.448 | $9.792 |
*price indicative |
- RS Stock No.:
- 772-5179
- Mfr. Part No.:
- 2SJ248-E
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
P-Channel MOSFET, Renesas Electronics (NEC)
MOSFET Transistors, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 32 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-220FM |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 450 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Width | 4.45mm |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Height | 17mm |