N-Channel MOSFET, 17 A, 60 V, 8-Pin Power 33 ON Semiconductor FDMC86520DC

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

$58.40

(exc. GST)

$67.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 120$2.336
125 - 245$1.97
250 - 495$1.87
500 +$1.73

*price indicative

Packaging Options:
RS Stock No.:
774-1183P
Mfr. Part No.:
FDMC86520DC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

60 V

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.2 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

73 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.3mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

3.3mm

Typical Gate Charge @ Vgs

29 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

0.95mm

Series

PowerTrench

COO (Country of Origin):
CN

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor



MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links