- RS Stock No.:
- 776-9175
- Mfr. Part No.:
- IRFB7434PBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 776-9175
- Mfr. Part No.:
- IRFB7434PBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 195 A |
Maximum Drain Source Voltage | 40 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.6 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.9V |
Minimum Gate Threshold Voltage | 2.2V |
Maximum Power Dissipation | 294 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 10.67mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 324 nC @ 10 V |
Transistor Material | Si |
Width | 4.83mm |
Series | StrongIRFET |
Height | 16.51mm |
Minimum Operating Temperature | -55 °C |