Infineon N-Channel MOSFET Tetrode, 25 mA, 8 V, 6-Pin SOT-363 BG3130RH6327XTSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8475
Mfr. Part No.:
BG3130RH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 mA

Maximum Drain Source Voltage

8 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

+6 V

Maximum Operating Temperature

+150 °C

Width

1.25mm

Number of Elements per Chip

1

Length

2mm

Transistor Material

Si

Typical Power Gain

31 dB

Height

0.8mm

Minimum Operating Temperature

-55 °C

Related links