International Rectifier HEXFET N-Channel MOSFET, 5 A, 200 V, 3-Pin DPAK IRFR220NPBF
- RS Stock No.:
- 913-3875
- Mfr. Part No.:
- IRFR220NPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-3875
- Mfr. Part No.:
- IRFR220NPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 150V to 600V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 200 V, 3-Pin DPAK IRFR4620PBF
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin DPAK IRFR3707ZTRPBF
- Infineon HEXFET N-Channel MOSFET 60 V, 3-Pin DPAK IRFS3306PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin DPAK IRLR3110ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-252
- International Rectifier IRLML2502 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- International Rectifier IRLML2502 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2502TRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220NTRLPBF
