- RS Stock No.:
- 170-4249
- Mfr. Part No.:
- TSH282CT B0G
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 170-4249
- Mfr. Part No.:
- TSH282CT B0G
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hall Effect Switches & Latches, Taiwan Semiconductor
A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.
Hall Effect Sensors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 24 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | TO-92S |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |