Infineon Surface Hall Effect Sensor Latch 3 V 32 V, SOT-23, 3-Pin
- RS Stock No.:
- 258-4110
- Mfr. Part No.:
- TLE49643MXTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$4.36
(exc. GST)
$5.015
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $0.872 | $4.36 |
| 10 - 95 | $0.724 | $3.62 |
| 100 - 245 | $0.636 | $3.18 |
| 250 - 495 | $0.45 | $2.25 |
| 500 + | $0.39 | $1.95 |
*price indicative
- RS Stock No.:
- 258-4110
- Mfr. Part No.:
- TLE49643MXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 1.6mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Supply Current 1.6mA | ||
Automotive Standard AEC-Q100 | ||
The Infineon unipolar hall switch is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
