Infineon Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin
- RS Stock No.:
- 857-8902
- Mfr. Part No.:
- TLV4946KFTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8902
- Mfr. Part No.:
- TLV4946KFTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
