Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 250-964
- Mfr. Part No.:
- 198749 RASP5-2401A31-412R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,937.16
(exc. GST)
$4,527.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,937.16 |
*price indicative
- RS Stock No.:
- 250-964
- Mfr. Part No.:
- 198749 RASP5-2401A31-412R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS UL 61800-5-1 CE IEC/EN 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS UL 61800-5-1 CE IEC/EN 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is expertly crafted for superior performance in demanding applications. Designed for precision control, it functions seamlessly with synchronous reluctance motors, BLDC motors, and both permanent magnet and low-speed permanent magnet motors. The integrated diagnostics and manual override feature ensure optimal reliability during operation, while the robust design supports custom parameterisation for tailored functionality.
Robust construction accommodates harsh environments
Efficient heat management extends product life
Built with a manual override for immediate control
Complies with major safety certifications for peace of mind
Integrates easily with existing systems via its communication interface
- RS Stock No. 0253063
- Mfr. Part No. 198543 RASP5-2402A31-5120000S1
Each
$3,287.04
- RS Stock No. 0251691
- Mfr. Part No. 198751 RASP5-2404A31-412R100S1
Each
$3,937.16
- RS Stock No. 0251690
- Mfr. Part No. 198748 RASP5-2400A31-412R100S1
Each
$3,887.39
- RS Stock No. 0251718
- Mfr. Part No. 198937 RASP5-2421PNT-4120100S1
Each
$4,355.05
Related links
- Eaton 0.75 kW Motor Controller 480 V ac 2.4A, Speed Controller Function
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection












