Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$2,844.33

(exc. GST)

$3,270.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,844.33

*price indicative

RS Stock No.:
250-970
Mfr. Part No.:
198772 RASP5-4400A31-4120010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller is an advanced solution designed to enhance motor control in various industrial applications. Featuring cutting-edge sensor input capabilities and up to four fixed speeds, this device optimises performance while ensuring safety with its Safe Torque Off (STO) function. Crafted for both domestic and commercial use, its robust design meets stringent electromagnetic compatibility standards and offers versatile connection options.

Features flexible mounting positions to suit different installation requirements

Includes diagnostics and reset functions accessible on the device and via AS Interface

Capable of handling high overload currents for sustained performance during demanding tasks

Optimises performance with adjustable current limitation settings

Engineered to meet intensive vibration and shock resistance standards

Related links