Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,317.92

(exc. GST)

$3,815.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,317.92

*price indicative

RS Stock No.:
250-974
Mfr. Part No.:
198786 RASP5-4402A31-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is engineered for optimal performance and reliability in controlling various motor applications. Designed to handle loads of up to 1.5 kW, this versatile unit accommodates a range of motors, including synchronous reluctance and BLDC types, providing a flexible solution for industrial and commercial uses.

Lightweight design ensures easier installation in tight spaces

Versatile connection capabilities with AS Interface for seamless integration

Enhanced electromagnetic compatibility reduces interference risks

Designed to operate effectively in environments up to 40°C

IP65 protection ensures durability and resistance to dust and moisture

Related links