Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,140.34

(exc. GST)

$3,611.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,140.34

*price indicative

RS Stock No.:
250-975
Mfr. Part No.:
198789 RASP5-4401A31-412R010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller exemplifies innovation in control technology, tailored for efficiency and precision. Designed to manage motors with exceptional versatility, it integrates seamlessly with your existing systems, offering a reliable solution for diverse applications. The product's capability to operate within a wide range of voltage and environmental conditions ensures optimal performance, making it ideal for both industrial and commercial settings.

Compact dimensions enable easier installation in constrained spaces

Advanced safety features like Safe Torque Off enhance user protection

Efficient performance metrics lead to lower operational costs

Adaptable to various power configurations for better application range

Related links