Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,358.32

(exc. GST)

$3,862.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,358.32

*price indicative

RS Stock No.:
250-976
Mfr. Part No.:
198792 RASP5-4400A31-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller is a sophisticated and compact solution for precise motor control. Designed to handle up to 4.3 A and 1.5 kW, this controller delivers exceptional performance with features such as integrated diagnostics and robust electromagnetic compatibility. Its innovative design includes a manual override switch and braking resistance, ensuring safe operation even under demanding conditions.

Features adjustable braking torque for customisable stopping power

Utilises a compact design suitable for vertical mounting

Achieves high efficiency with a remarkable 98% performance rating

Integrates easily with Rockwell PLC for advanced configuration

Durable construction meeting strict IEC/EN standards

Related links