Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$3,447.10

(exc. GST)

$3,964.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,447.10

*price indicative

RS Stock No.:
250-984
Mfr. Part No.:
198820 RASP5-5400A31-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for advanced control of motors, offering precision and reliability in various industrial applications. device features an array of capabilities, including support for multiple motor types, ensuring seamless operation in dynamic environments. Its compact design accommodates installations in restricted spaces while maintaining optimal performance.

Ensures easy setup with a user friendly keypad for parameterisation

Meets stringent electromagnetic compatibility requirements for minimal interference

Supports adaptability in harsh environments with IP65 protection

Optimised for high efficiency with a remarkable energy conversion rate

Related links