Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$3,482.06

(exc. GST)

$4,004.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,482.06

*price indicative

RS Stock No.:
250-985
Mfr. Part No.:
198823 RASP5-5404A31-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is engineered for precision and reliability in motor management. Designed to accommodate a variety of applications, it features advanced capabilities such as sensor input along with robust diagnostics that facilitate seamless operation.

Vertical mounting design optimises space efficiency

Key switch positions include AUTO HAND and OFF/RESET for flexible operation

High efficiency rating means reduced energy consumption

Advanced braking features support safe and effective motor control

Compatible with a variety of AS Interface networks for expanded integration

Related links