Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$4,006.79

(exc. GST)

$4,607.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,006.79

*price indicative

RS Stock No.:
251-005
Mfr. Part No.:
198995 RASP5-4424PNT-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1 UL approval CE RoHS UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller integrates advanced technology and robust design, ensuring efficient operations in challenging environments. Engineered to support various motor types, it excels in versatility, accommodating sensor less vector control and U/f control modes for enhanced flexibility. With a compact footprint and high adaptability, this Speed controller is suitable for both domestic and industrial applications, delivering optimal power management and reliability.

Exceptional environmental ratings for demanding conditions

Enhanced monitoring capabilities for improved system oversight

User friendly interface for simplified operation and configuration

Robust construction ensures longevity and reliability

Related links