Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-011
- Mfr. Part No.:
- 199012 RASP5-5420PNT-412R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,802.30
(exc. GST)
$4,372.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,802.30 |
*price indicative
- RS Stock No.:
- 251-011
- Mfr. Part No.:
- 199012 RASP5-5420PNT-412R000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise the revolution of motors, delivering precise control and adaptability. With an outstanding current rating of up to 5.6 A and a robust construction, this device supports various motor types, making it suitable for diverse applications. The controller facilitates seamless integration through its PROFINET communication interface, allowing for efficient data exchange in industrial settings.
Features comprehensive diagnostic capabilities for improved maintenance
Can be connected with up to four sensor inputs for better control
Compliant with stringent electromagnetic compatibility standards
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
