Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function

Subtotal (1 unit)*

$4,836.03

(exc. GST)

$5,561.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,836.03

*price indicative

RS Stock No.:
251-016
Mfr. Part No.:
199021 RASP5-5421PNT-412R010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller designed for robust applications. Featuring a maximum current rating of 5.6 A and flexible sensor inputs, this unit supports a variety of motor types, including synchronous reluctance, sensor less vector control, and BLDC motors. With its advanced communication interface, PROFINET, it seamlessly integrates into modern automation systems while providing essential safety features like Safe Torque Off (STO) and quick-stop functionality.

Robust electromagnetic compatibility ensures reliable performance

User friendly keypad makes parameterisation straightforward

Integrated temperature monitoring prevents overheating

Mains voltage tolerance offers flexibility in power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy