Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$4,246.32

(exc. GST)

$4,883.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,246.32

*price indicative

RS Stock No.:
251-024
Mfr. Part No.:
199049 RASP5-8421PNT-412R101S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

270mm

Overall Width

195mm

Overall Depth

220 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Rapid Link

Standards/Approvals

RoHS, CE, IEC/EN 61800-5-1, UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller redefines efficiency and control in industrial applications, designed for seamless operation with synchronous reluctance, BLDC, and other motor types. The innovative design incorporates advanced features such as built-in diagnostics, extensive integration capabilities with PROFINET, and manual override options for enhanced usability.

Allows flexible configuration options for connection to Rockwell PLC systems

Provides a vertical mounting position for space saving installation

Equipped with a high efficiency cooling fan that adapts to operational needs

Compatible with 4 quadrant operation for versatile applications

Related links