Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$4,036.43

(exc. GST)

$4,641.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,036.43

*price indicative

RS Stock No.:
251-026
Mfr. Part No.:
199052 RASP5-8420PNT-412R011S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Rapid Link

Standards/Approvals

UL 61800-5-1, CE, IEC/EN 61800-5-1, UL Approval, RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to optimise performance in dynamic applications. With robust capabilities for regulating speeds up to 8.5 A and 4 kW, it integrates advanced features aimed at enhancing operational efficiency. The device utilises modern communication interfaces, including PROFINET, ensuring seamless connectivity within complex industrial environments.

Robust electromagnetic compatibility supports stable performance in challenging environments

Support for various motors expands the range of compatible applications

Innovative cooling solutions improve longevity and efficiency during use

User friendly parameterisation tools simplify setup and adjustment processes

Related links