Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$4,332.44

(exc. GST)

$4,982.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,332.44

*price indicative

RS Stock No.:
251-029
Mfr. Part No.:
199058 RASP5-8422PNT-412R111S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller redefines efficiency in motor management, delivering unparalleled precision and robustness for industrial applications. Engineered with Eaton's rapid Link technology, it offers exceptional control capabilities, catering to diverse motor types and operational needs. With integrated features such as a manual override switch and extensive diagnostic functionalities, users can effortlessly optimise performance, even in demanding environments.

Allows easy integration with Rockwell PLCs for streamlined control processes

High efficiency rating reducing energy consumption and operational costs

Meets strict electromagnetic compatibility standards for reliable performance in sensitive environments

Provides various communication interfaces to fit seamlessly into advanced industrial networks

Related links