Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$3,102.64

(exc. GST)

$3,568.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,102.64

*price indicative

RS Stock No.:
251-263
Mfr. Part No.:
198846 RASP5-8402A31-4120011S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE

COO (Country of Origin):
GB
The Eaton Speed controller is designed to enhance the performance of your motor systems while ensuring robust protection and flexibility. The rapid Link series offers advanced technology that includes sensor less vector control and U/f control, providing seamless integration for BLDC and PM motors. Engineered to accommodate various motor power requirements and environments, this controller supports a range of applications from domestic to industrial settings.

Non volatile memory ensuring retention of key settings

Compact footprint suitable for vertical mounting in confined spaces

High efficiency rating optimising energy consumption

Advanced braking capabilities for precise motor control

Various protocols supported for seamless system integration

Related links