Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$3,358.32

(exc. GST)

$3,862.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,358.32

*price indicative

RS Stock No.:
251-269
Mfr. Part No.:
198863 RASP5-8404A31-412R011S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE

COO (Country of Origin):
GB
The Eaton Speed controller is expertly designed to enhance operational efficiency in industrial applications. Engineered for power and precision, it seamlessly accommodates speeds of up to 8.5 A and 4 kW. The device offers a robust input range of 400/480 V AC, ensuring compatibility with a variety of motor configurations while optimising performance.

Robust construction supports reliable operation in harsh environments

User friendly parameterisation via keypad improves accessibility

Compatible with a wide range of motor types including BLDC and synchronous motors

Active cooling system delivers consistent performance during extended use

Related links