Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,525.13

(exc. GST)

$4,053.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,525.13

*price indicative

RS Stock No.:
251-281
Mfr. Part No.:
198895 RASP5-4424EIP-412R010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for precision and efficiency, perfectly suited for applications that demand reliability. With its robust design, this Speed controller adeptly handles up to 4.3 A, making it ideal for controlling motors across various industries. Equipped with a host of features, including Ethernet IP connectivity, manual override switches, and integrated diagnostics, it provides users with seamless operation and easy integration into existing systems.

Designed for a range of motor types including synchronous reluctance and BLDC motors

High efficiency rating to reduce operational costs

Optional sensor inputs allow for enhanced function tailoring

Multiple fixed speeds accommodate varied application requirements

Related links