Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-285
- Mfr. Part No.:
- 198909 RASP5-5421EIP-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,694.66
(exc. GST)
$4,248.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,694.66 |
*price indicative
- RS Stock No.:
- 251-285
- Mfr. Part No.:
- 198909 RASP5-5421EIP-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a cutting-edge solution tailored for precision control in varied applications. Built to handle a wide range of motor types including PM and LSPM motors, this device integrates advanced technology such as sensor less vector control and U/f control for optimum performance. Designed with a robust Ethernet IP communication interface, it ensures seamless connectivity and real-time diagnostics.
Configured for easy adaptation to Rockwell PLC systems
Features a robust mechanical structure designed to withstand vibration and shock
Operates effectively across a wide ambient temperature range
Delivers adjustable braking torque and current limitations for tailored operation
Equipped with a PTC thermistor for proactive thermal management
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
